Part Details for AK-AV100-R by ASSMANN WSW components GmbH
Overview of AK-AV100-R by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AK-AV100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Audio 3m 3.5mm Stereo to 3.5mm Stereo F-PL RoHS: Compliant |
87 In Stock |
|
$1.4300 / $5.6900 | Buy Now |
DISTI #
51518769
|
Verical | Cable Assembly Audio 3m 3.5mm Stereo to 3.5mm Stereo F-PL RoHS: Compliant Min Qty: 24 Package Multiple: 24 Date Code: 1402 | Americas - 72 |
|
$4.9241 / $7.3992 | Buy Now |
|
Master Electronics | Cable Assembly Audio 3m 3.5mm Stereo to 3.5mm Stereo F-PL RoHS: Compliant |
87 In Stock |
|
$1.4300 / $5.6900 | Buy Now |