Part Details for AK-610203-030-E by Digitus
Overview of AK-610203-030-E by Digitus
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK-610203-030-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK-610203-030-E
|
TME | Cable, D-Sub 9pin socket,D-Sub 9pin plug, 3m, grey Min Qty: 1 | 875 |
|
$2.8600 / $4.9100 | Buy Now |
DISTI #
13M3133
|
Bürklin Elektronik | Extension cable, 3 m, D-Sub plug, 9 pole to D-SUB socket, 9 pole, AK-610203-030-E Min Qty: 1 | 109 |
|
$3.4583 / $5.1335 | Buy Now |