Part Details for AK-340403-001-S by ASSMANN WSW components GmbH
Overview of AK-340403-001-S by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK-340403-001-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11268-ND
|
DigiKey | CBL ASSY DP M-HD15 F 0.49' Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6642 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.8300 / $68.0000 | Buy Now |
Part Details for AK-340403-001-S
AK-340403-001-S CAD Models
AK-340403-001-S Part Data Attributes
|
AK-340403-001-S
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK-340403-001-S
ASSMANN WSW components GmbH
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | DISPLAYPORT PLUG | |
Connector Side2 | HD15 JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |