Part Details for AK-340301-050-S by ASSMANN WSW components GmbH
Overview of AK-340301-050-S by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for AK-340301-050-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11261-ND
|
DigiKey | CBL DISPLYPT M TO DVI-D M 5M SHD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
590 In Stock |
|
$30.4038 / $44.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 21 Factory Stock |
|
$30.1900 / $69.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 21 Factory Stock |
|
$30.1900 / $69.5600 | Buy Now |
Part Details for AK-340301-050-S
AK-340301-050-S CAD Models
AK-340301-050-S Part Data Attributes
|
AK-340301-050-S
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK-340301-050-S
ASSMANN WSW components GmbH
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | DISPLAYPORT PLUG | |
Connector Side2 | DVI 24+1 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 5 mm | |
MIL Conformance | NO | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |