Part Details for AK-340200-020-S by ASSMANN WSW components GmbH
Overview of AK-340200-020-S by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AK-340200-020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11257-ND
|
DigiKey | CABLE DISPLAYPORT M TO F 2M SHLD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
101 In Stock |
|
$13.9380 / $19.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$11.3800 / $26.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$11.3800 / $26.0600 | Buy Now |
Part Details for AK-340200-020-S
AK-340200-020-S CAD Models
AK-340200-020-S Part Data Attributes
|
AK-340200-020-S
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK-340200-020-S
ASSMANN WSW components GmbH
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | DISPLAYPORT PLUG | |
Connector Side2 | DISPLAYPORT JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |