Part Details for AK-340100-020-S by ASSMANN WSW components GmbH
Overview of AK-340100-020-S by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for AK-340100-020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11252-ND
|
DigiKey | CABLE DISPLAYPORT M TO M 2M SHLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
114 In Stock |
|
$9.4340 / $15.6100 | Buy Now |
|
Future Electronics | DisplayPort connection cable, DP M/M, 2.0m, w/ interlock, DP, UltraHD 4k, bl RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 14Box |
|
$11.8300 / $12.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.7200 / $18.2600 | Buy Now |
Part Details for AK-340100-020-S
AK-340100-020-S CAD Models
AK-340100-020-S Part Data Attributes:
|
AK-340100-020-S
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK-340100-020-S
ASSMANN WSW components GmbH
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | DISPLAYPORT | |
Connector Side2 | DISPLAYPORT | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |