Part Details for AK-330300-030-S by ASSMANN WSW components GmbH
Overview of AK-330300-030-S by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AK-330300-030-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK-330300-030-S-ND
|
DigiKey | CBL DVI-D SGL M TO HDMI-A M 3M Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for AK-330300-030-S
AK-330300-030-S CAD Models
AK-330300-030-S Part Data Attributes:
|
AK-330300-030-S
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK-330300-030-S
ASSMANN WSW components GmbH
CABLE HDMI/A MALE-DVI-D 3METERS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | C.S.A: 0.051 | |
Approvals | UL | |
Connector Side1 | HDMI MALE | |
Connector Side2 | DVI 24 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 6.6 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Shielding | YES | |
Wire Gauge | 28, 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |