Part Details for AK-310203-100-E by Digitus
Overview of AK-310203-100-E by Digitus
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK-310203-100-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK-310203-100-E
|
TME | Cable, D-Sub 15pin HD socket,D-Sub 15pin HD plug, grey, 10m Min Qty: 1 | 8 |
|
$9.3900 / $14.7500 | Buy Now |
DISTI #
13M4239
|
Bürklin Elektronik | Extension cable, 5 m, HD-D-SUB plug, 15 pole to HD-D-SUB socket, 15 pole, AK-310203-100-E Min Qty: 1 | 1 |
|
$13.3578 | Buy Now |