Part Details for AK-310103-050-E by Digitus
Overview of AK-310103-050-E by Digitus
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK-310103-050-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK-310103-050-E
|
TME | Cable, D-Sub 15pin HD plug,both sides, grey, 5m Min Qty: 1 | 9 |
|
$5.6200 / $8.8200 | Buy Now |
DISTI #
13M4248
|
Bürklin Elektronik | Monitor connection line, 5 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, AK-310103-050-E Min Qty: 1 | 9 |
|
$8.4182 / $10.8218 | Buy Now |