Part Details for AK-310103-018-E by ASSMANN WSW components GmbH
Overview of AK-310103-018-E by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK-310103-018-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11185-ND
|
DigiKey | CABLE ASSY HD15 SHLD BEIGE 1.8M Min Qty: 1 Lead time: 9 Weeks Container: Bag |
866 In Stock |
|
$6.7635 / $11.3500 | Buy Now |
|
Future Electronics | PREMIUM VGA CONNECTION CABLE HD D-SUB 15 MALE TO HD D-SUB 15 MALE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Bag | 0Bag |
|
$16.3000 / $17.1100 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 1.8m 28AWG High Density D-Subminiature to High Density D-Subminiature 15 to 15 POS M-M Bag RoHS: Compliant |
25 In Stock |
|
$5.7700 / $19.3800 | Buy Now |
|
Master Electronics | Cable Assembly 1.8m 28AWG High Density D-Subminiature to High Density D-Subminiature 15 to 15 POS M-M Bag RoHS: Compliant |
25 In Stock |
|
$5.7700 / $19.3800 | Buy Now |
Part Details for AK-310103-018-E
AK-310103-018-E CAD Models
AK-310103-018-E Part Data Attributes:
|
AK-310103-018-E
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK-310103-018-E
ASSMANN WSW components GmbH
CBL HD XGA DB15 M-M 1.8M FERRITE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Approvals | UL | |
Connector Side1 | 15 PIN D TYPE | |
Connector Side2 | 15 PIN D TYPE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
Diameter | 8 mm | |
IEC Conformance | NO | |
Length | 1.8 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |