There are no models available for this part yet.
Overview of AK-304-N-BBW by Accord Software & Systems Pvt Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AK-304-N-BBW by Accord Software & Systems Pvt Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KB304-PNB
|
TME | Keypad: plastic, No.of butt: 12, none, plastic, 200mΩ, 1N, 20mA Min Qty: 1 | 66 |
|
$3.6200 / $5.3800 | Buy Now |