There are no models available for this part yet.
Overview of AK-3008B-2 by AATC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
953008BFLF | Renesas Electronics Corporation | Programmable Timing Control Hub™ for Next Gen P4™ processor | |
953008BFLFT | Renesas Electronics Corporation | Programmable Timing Control Hub™ for Next Gen P4™ processor |
Price & Stock for AK-3008B-2 by AATC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
253-AK3008B2
|
Mouser Electronics | Speakers & Transducers Speaker 8ohm 30mm, 1W RoHS: Compliant | 0 |
|
$1.0700 / $1.1800 | Order Now |
CAD Models for AK-3008B-2 by AATC
Part Data Attributes for AK-3008B-2 by AATC
AK-3008B-2
AATC
|
|
---|---|
Samacsys Manufacturer
|
AATC
|
Want to compare parts?
-
AK-3008B-2AATCVS
-