Part Details for AK-300119-018-S by ASSMANN WSW components GmbH
Overview of AK-300119-018-S by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK-300119-018-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | USB 3.0 Cable A Female to A Male 6.56' (2.00m) - Shielded. RoHS: Compliant |
2498 In Stock 300 Factory Stock |
|
$5.4000 / $11.1900 | Buy Now |
DISTI #
51540166
|
Verical | AK-300119-018-S Min Qty: 6 Package Multiple: 3 Date Code: 1825 | Americas - 2496 |
|
$14.3000 | Buy Now |
|
Master Electronics | USB 3.0 Cable A Female to A Male 6.56' (2.00m) - Shielded. RoHS: Compliant |
2498 In Stock 300 Factory Stock |
|
$5.4000 / $11.1900 | Buy Now |