Part Details for AK-300116-050-S by ASSMANN WSW components GmbH
Overview of AK-300116-050-S by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for AK-300116-050-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11061-ND
|
DigiKey | CBL A PLUG TO MCR B PLUG 16.4' Min Qty: 1 Lead time: 18 Weeks Container: Bag |
485 In Stock |
|
$9.4100 / $15.4200 | Buy Now |
Part Details for AK-300116-050-S
AK-300116-050-S CAD Models
AK-300116-050-S Part Data Attributes
|
AK-300116-050-S
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK-300116-050-S
ASSMANN WSW components GmbH
CABLE USB 3.0 A-MICRO B MALE 5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | USB 3.0 AM | |
Connector Side2 | MICRO USB 3.0 B | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 5.5 mm | |
IEC Conformance | NO | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | YES | |
Stranding | 7X0.127 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |