Part Details for AK-300102-010-S by Digitus
Overview of AK-300102-010-S by Digitus
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK-300102-010-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK-300102-010-S
|
TME | Cable, USB 2.0, USB A plug,USB B plug, nickel plated, 1m, black Min Qty: 1 | 1032 |
|
$0.7100 / $1.2200 | Buy Now |
DISTI #
13M4849
|
Bürklin Elektronik | USB 2.0 Adapter cable, USB plug type A to USB plug type B, 1 m, black Min Qty: 1 |
33 in Stock 39 Available Soon |
|
$1.0227 / $1.3565 | Buy Now |