There are no models available for this part yet.
Overview of AK-280420-MM-1C1 by AATC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AI-1C1-33E125.000000 | SiTime | SIT9121AI-1C1-33E125.000000 | |
SIT9121AI-1C1-33S125.000000 | SiTime | SIT9121AI-1C1-33S125.000000 | |
SIT9366AI-1C1-25E125.000000 | SiTime | SIT9366AI-1C1-25E125.000000 |
Price & Stock for AK-280420-MM-1C1 by AATC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
253-AK280420MM1C1
|
Mouser Electronics | Speakers & Transducers Speaker 4ohm 28mm, 2W RoHS: Compliant | 0 |
|
$1.3000 / $1.4200 | Order Now |