Part Details for AK-207-N-BBW-WP by Accord Software & Systems Pvt Ltd
Overview of AK-207-N-BBW-WP by Accord Software & Systems Pvt Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK-207-N-BBW-WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK-207-N-BBW-WP
|
TME | Keypad: plastic, No.of butt: 12, none, plastic, 200mΩ, 1.5N, 20mA Min Qty: 1 | 53 |
|
$5.5200 / $6.9000 | Buy Now |