Part Details for AK-2 by Mini-Circuits
Overview of AK-2 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AK-2
AK-2 CAD Models
AK-2 Part Data Attributes:
|
AK-2
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
AK-2
Mini-Circuits
Frequency Doubler, 1MHz Min, 500MHz Max, 17.5dB Conversion Loss-Max, HERMETIC SEALED, CASE A03, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | HERMETIC SEALED, CASE A03, 8 PIN | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 17.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP8,.1 | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |