There are no models available for this part yet.
Overview of AK-1604-N-SSB-WP-MM+GKT by Accord Software & Systems Pvt Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-474BLC | Coilcraft Inc | Data Line Filter, | |
DFT7160-474 | Coilcraft Inc | Filter, data line, SMT, RoHS | |
DFT7160-475BLC | Coilcraft Inc | Data Line Filter, |
Price & Stock for AK-1604-N-SSB-WP-MM+GKT by Accord Software & Systems Pvt Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KB1604-MNS-WP-GKT
|
TME | Keypad: metal, No.of butt: 16, none, metal, 200mΩ, 1.2N, 20mA, W: 65mm Min Qty: 1 | 300 |
|
$23.4000 / $29.2000 | Buy Now |