Part Details for AK-1604-A-BBW by Accord Software & Systems Pvt Ltd
Overview of AK-1604-A-BBW by Accord Software & Systems Pvt Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1604ACG#PBF | Analog Devices | 16-B, 333ksps Smpl A/D Conv w/ | |
LTC1604AIG#TRPBF | Analog Devices | 16-B, 333ksps Smpl A/D Conv w/ | |
LTC1604ACG#TRPBF | Analog Devices | 16-B, 333ksps Smpl A/D Conv w/ |
Price & Stock for AK-1604-A-BBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KB1604-PAB
|
TME | Keypad: plastic, No.of butt: 16, none, plastic, 200mΩ, 1N, 20mA Min Qty: 1 | 108 |
|
$4.2900 / $5.4300 | Buy Now |