Part Details for AK 7002 SN / GN by Schutzinger GmbH
Overview of AK 7002 SN / GN by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADAU7002Z | Analog Devices | ADAU7002 EVALUATION BOARD | |
ADAU7002ACBZ-R7 | Analog Devices | PDM to I2S/TDM IC | |
ADAU7002ACBZ-RL | Analog Devices | PDM to I2S/TDM IC |
Price & Stock for AK 7002 SN / GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK7002SN-GN
|
TME | Crocodile clip, 6A, 70VDC, green, Grip capac: max.6mm, 15mΩ, 33VAC Min Qty: 1 | 2 |
|
$1.6800 / $1.7900 | Buy Now |