There are no models available for this part yet.
Overview of AK 10 BLUE by SKS Kontakttechnik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft | |
MP-64RJ45UNNB-018 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 18ft |
Price & Stock for AK 10 BLUE by SKS Kontakttechnik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46073830
|
Verical | Conn Alligator Clip SKT 1 POS ST Cable Mount 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 24 |
|
$1.7165 | Buy Now | |
DISTI #
C1S716600015318
|
Chip1Stop | Conn Alligator Clip SKT 1 POS ST Cable Mount 1 Port RoHS: Compliant | 26 |
|
$1.9900 / $2.8900 | Buy Now |