Part Details for AJT84A6613 by METZ CONNECT USA
Overview of AJT84A6613 by METZ CONNECT USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJT84A6613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3569
|
Newark | Ajt84A6613 Rohs Compliant: Yes |Metz Connect AJT84A6613 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6520 / $0.7670 | Buy Now |
|
Onlinecomponents.com | AJT84A, 6P/6C RoHS: Compliant | 0 |
|
$0.4398 / $0.7548 | Buy Now |
Part Details for AJT84A6613
AJT84A6613 CAD Models
AJT84A6613 Part Data Attributes
|
AJT84A6613
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
AJT84A6613
METZ CONNECT USA
Modular Jack, Unshielded, Single Port, Thru Hole, Top Entry, 6P/6C
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.604 inch | |
Body Depth | 0.638 inch | |
Body Length | 0.634 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PBT-POLYESTER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |