Part Details for AJT75BA813 by METZ CONNECT USA
Overview of AJT75BA813 by METZ CONNECT USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJT75BA813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AJT75B, 10P/8C RoHS: Compliant | 0 |
|
$0.6370 / $1.0330 | Buy Now |
Part Details for AJT75BA813
AJT75BA813 CAD Models
AJT75BA813 Part Data Attributes
|
AJT75BA813
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
AJT75BA813
METZ CONNECT USA
Modular Jack, Shielded, Thru Hole, Side Entry, 10P/8C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |