There are no models available for this part yet.
Overview of AJT61A8815-1 by METZ CONNECT USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AJT61A8815-1 by METZ CONNECT USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC3556
|
Newark | 4 Pair Punch Down No Color Rohs Compliant: Yes |Metz Connect AJT61A8815-1 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6320 / $0.7440 | Buy Now | |
Onlinecomponents.com | AJT61A, 8P/8C RoHS: Compliant |
1665 In Stock |
|
$0.4107 / $0.6805 | Buy Now | ||
DISTI #
67180501
|
Verical | Conn IDC Connector HDR 8 POS 3.81mm Solder ST Thru-Hole Min Qty: 100 Package Multiple: 50 Date Code: 1512 | Americas - 1650 |
|
$0.6118 / $0.8847 | Buy Now | |
Master Electronics | AJT61A, 8P/8C RoHS: Compliant |
1665 In Stock |
|
$0.4107 / $0.6805 | Buy Now |
CAD Models for AJT61A8815-1 by METZ CONNECT USA
Part Data Attributes for AJT61A8815-1 by METZ CONNECT USA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
METZ CONNECT USA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|