Part Details for AJT35 by Ferraz Shawmut
Overview of AJT35 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJT35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class J Slow Blow Acting 35A 600V Holder Cartridge 27 X 60mm Fiberglass CSA/UL RoHS: Compliant |
44 In Stock |
|
$42.1000 / $55.2700 | Buy Now |
|
Master Electronics | Fuse Class J Slow Blow Acting 35A 600V Holder Cartridge 27 X 60mm Fiberglass CSA/UL RoHS: Compliant |
44 In Stock |
|
$42.1000 / $55.2700 | Buy Now |