Part Details for AJT30N by Mersen Electrical Power
Overview of AJT30N by Mersen Electrical Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJT30N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-AJT30N-ND
|
DigiKey | 600VAC 30A CLASS J TD FUSE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
33 In Stock |
|
$21.0818 / $39.7600 | Buy Now |
DISTI #
MRSAJT30N
|
Heilind Electronics | 600V 30A J TD NON-IND | Americas - 12 in Stock |
|
$27.4792 / $34.4952 | Buy Now |
DISTI #
82774469
|
Verical | AJT30N Min Qty: 2 Package Multiple: 1 Date Code: 2221 | Americas - 41 |
|
$30.0690 / $37.8560 | Buy Now |
DISTI #
MRSAJT30N
|
Interstate Connecting Components | 600V 30A J TD NON-IND | 4 |
|
$27.4792 / $34.4952 | Buy Now |
Part Details for AJT30N
AJT30N CAD Models
AJT30N Part Data Attributes
|
AJT30N
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
AJT30N
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 30A, 600VAC, 400VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Blow Characteristic | TIME DELAY | |
Body Height | 57 mm | |
Body Length or Diameter | 21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for AJT30N
This table gives cross-reference parts and alternative options found for AJT30N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AJT30N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCMR030.H | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 30A, 600VAC, 500VDC, 200000A (IR), Inline/holder | AJT30N vs CCMR030.H |
CCMR030 | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 30A, 600VAC, 500VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | AJT30N vs CCMR030 |
CCMR030.TXP | Littelfuse Inc | $17.3056 | Electric Fuse, Time Delay Blow, 30A, 600VAC, 500VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | AJT30N vs CCMR030.TXP |