Part Details for AJT30G4413-001 by METZ CONNECT USA
Overview of AJT30G4413-001 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJT30G4413-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3253
|
Newark | Ajt30G4413-001 Rohs Compliant: Yes |Metz Connect AJT30G4413-001 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3840 / $0.4520 | Buy Now |
|
Onlinecomponents.com | AJT30G, 4P/4C RoHS: Compliant |
5008 In Stock |
|
$0.4000 / $0.7533 | Buy Now |
DISTI #
79370170
|
Verical | Conn USB 2.0 Type B F 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Min Qty: 100 Package Multiple: 50 Date Code: 2248 | Americas - 5000 |
|
$0.5759 / $1.0462 | Buy Now |
|
Master Electronics | AJT30G, 4P/4C RoHS: Compliant |
5008 In Stock |
|
$0.4000 / $0.7533 | Buy Now |
Part Details for AJT30G4413-001
AJT30G4413-001 CAD Models
AJT30G4413-001 Part Data Attributes
|
AJT30G4413-001
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
AJT30G4413-001
METZ CONNECT USA
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.429 inch | |
Body Depth | 0.634 inch | |
Body Length | 0.474 inch | |
Body/Shell Style | JACK | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | USB, SER B SQ | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |