Part Details for AJT27G4423-001 by METZ CONNECT USA
Overview of AJT27G4423-001 by METZ CONNECT USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJT27G4423-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3247
|
Newark | Ajt27G4423-001 Rohs Compliant: Yes |Metz Connect AJT27G4423-001 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8770 / $1.0400 | Buy Now |
|
Onlinecomponents.com | AJT27G, 4P/4C RoHS: Compliant | 0 |
|
$0.6270 / $1.0150 | Buy Now |
Part Details for AJT27G4423-001
AJT27G4423-001 CAD Models
AJT27G4423-001 Part Data Attributes
|
AJT27G4423-001
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
AJT27G4423-001
METZ CONNECT USA
Telecom and Datacom Connector, 4 Contact(s), Female-Female, Straight, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | OTHER STACKING CONNECTOR: 4 CONTACTS | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.638 inch | |
Body Depth | 0.661 inch | |
Body Length | 0.583 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | USB SER A FLAT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 1+1 | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |