AJT26A8813
METZ CONNECT USA
Description: Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack,

Overview of AJT26A8813 by METZ CONNECT USA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AJT26A8813 by METZ CONNECT USA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AJT26A8813 by METZ CONNECT USA

AJT26A8813
METZ CONNECT USA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
METZ CONNECT USA INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.622 inch
Body Depth
0.642 inch
Body Length
0.61 inch
Body/Shell Style
JACK
Connector Type
RJ CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
50 mΩ
Contact Style
TELCOM, MODULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
750 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
22.24 N
Insulation Resistance
500000000 Ω
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.13 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. AJT26A8813
    METZ CONNECT USA
    Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AJT26A8813 by METZ CONNECT USA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AJT26A8813 by METZ CONNECT USA

Select Manufacturer
Which Manufacturer of AJT26A8813 would you like to use for your alert(s)?
  • Please alert me when AJT26A8813 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AJT26A8813 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AJT26A8813 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AJT26A8813 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AJT26A8813.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AJT26A8813 by METZ CONNECT USA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: