Part Details for AJT1-6/10N by Mersen Electrical Power
Overview of AJT1-6/10N by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJT1-6/10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71911970
|
RS | Fuse, Time-Delay, Class J, Visual Open Face Indicator,200kA AC/100kA DC,600VAC,1.6 | Mersen AJT1-6/10N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$43.2600 / $45.5400 | RFQ |
Part Details for AJT1-6/10N
AJT1-6/10N CAD Models
AJT1-6/10N Part Data Attributes
|
AJT1-6/10N
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
AJT1-6/10N
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 1.6A, 600VAC, 500VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 57 mm | |
Body Length or Diameter | 21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |