Part Details for AJT1-1/4N by Mersen Electrical Power
Overview of AJT1-1/4N by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJT1-1/4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-AJT1-1/4N-ND
|
DigiKey | 600V 1.25A J TD NON-IND Min Qty: 1 Lead time: 2 Weeks Container: Box |
8 In Stock |
|
$25.3181 / $37.9800 | Buy Now |
DISTI #
737-AJT1-1/4N
|
Mouser Electronics | Industrial & Electrical Fuses 600V 1.25A J TD NON-IND RoHS: Compliant | 7 |
|
$25.3100 / $35.9700 | Buy Now |
DISTI #
70978047
|
RS | Fuse, Time-Delay, Class J, Visual Indicator, 200kA AC/100kA DC, 600VAC, 1/4A | Mersen AJT1-1/4N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 30 |
|
$29.9400 | Buy Now |
Part Details for AJT1-1/4N
AJT1-1/4N CAD Models
AJT1-1/4N Part Data Attributes
|
AJT1-1/4N
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
AJT1-1/4N
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 1.25A, 600VAC, 500VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 57 mm | |
Body Length or Diameter | 21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |