AJS17G551F
METZ CONNECT USA
Description: Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle,

Overview of AJS17G551F by METZ CONNECT USA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AJS17G551F by METZ CONNECT USA

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com AJS17G, 5P/5C RoHS: Compliant 32 In Stock
  • 1 $2.2000
  • 40 $2.0000
  • 100 $1.2400
  • 500 $0.5770
  • 1,000 $0.5440
  • 5,000 $0.5190
  • 10,000 $0.4920
  • 15,000 $0.4640
$0.4640 / $2.2000 Buy Now
Master Electronics AJS17G, 5P/5C RoHS: Compliant 32 In Stock
  • 1 $2.2000
  • 40 $2.0000
  • 100 $1.2400
  • 500 $0.5770
  • 1,000 $0.5440
  • 5,000 $0.5190
  • 10,000 $0.4920
  • 15,000 $0.4640
$0.4640 / $2.2000 Buy Now

CAD Models for AJS17G551F by METZ CONNECT USA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AJS17G551F by METZ CONNECT USA

AJS17G551F
METZ CONNECT USA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
METZ CONNECT USA INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
ROHS COMPLIANT
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.099 inch
Body Depth
0.197 inch
Body Length
0.317 inch
Body/Shell Style
RECEPTACLE
Connector Type
USB CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Resistance
50 mΩ
Contact Style
USB, SER B SQ
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
35.1392 N
Insulation Resistance
1000000000 Ω
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
DETENTS
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Terminal Pitch
0.635 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
5
Withdrawl Force-Min
9.7856 N
Want to compare parts?
  1. AJS17G551F
    METZ CONNECT USA
    Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AJS17G551F by METZ CONNECT USA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AJS17G551F by METZ CONNECT USA

Select Manufacturer
Which Manufacturer of AJS17G551F would you like to use for your alert(s)?
  • Please alert me when AJS17G551F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AJS17G551F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AJS17G551F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AJS17G551F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AJS17G551F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AJS17G551F by METZ CONNECT USA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: