AJAV-5601-TR1
Description: TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO10, 3 X 3 MM, DFN-10

Overview of AJAV-5601-TR1 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADL5601-EVALZ Analog Devices Evaluation board for ADL5601
ADL5601ARKZ-R7 Analog Devices PA Driver Amplifier
LTC1560-1IS8#PBF Analog Devices 1MHz/500kHz Continuous Time L

CAD Models for AJAV-5601-TR1 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AJAV-5601-TR1 by Avago Technologies

AJAV-5601-TR1
Avago Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
HVSON,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
90 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.9 mm
Supply Voltage-Nom
3.8 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
RF AND BASEBAND CIRCUIT
Temperature Grade
OTHER
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.6 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. AJAV-5601-TR1
    Avago Technologies
    TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO10, 3 X 3 MM, DFN-10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AJAV-5601-TR1 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AJAV-5601-TR1 by Avago Technologies

Select Manufacturer
Which Manufacturer of AJAV-5601-TR1 would you like to use for your alert(s)?
  • Please alert me when AJAV-5601-TR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AJAV-5601-TR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AJAV-5601-TR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AJAV-5601-TR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AJAV-5601-TR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AJAV-5601-TR1 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: