There are no models available for this part yet.
Overview of AJ80C196KB by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for AJ80C196KB by Intel Corporation
Part Data Attributes for AJ80C196KB by Intel Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
QFN
|
Package Description
|
CERQUAD-68
|
Pin Count
|
68
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
16
|
Bit Size
|
16
|
CPU Family
|
8096
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-CQCC-J68
|
Number of I/O Lines
|
40
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC68,1.0SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
232
|
Speed
|
16 MHz
|
Supply Current-Max
|
70 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for AJ80C196KB
This table gives cross-reference parts and alternative options found for AJ80C196KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AJ80C196KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS80C196KC | Microcontroller, 16-Bit, 8096 CPU, 16MHz, CMOS, PQFP80, QFP-80 | Intel Corporation | AJ80C196KB vs TS80C196KC |
N83C196KC | Microcontroller, 16-Bit, MROM, 8096 CPU, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | AJ80C196KB vs N83C196KC |
MQ87C196KC-16 | Microcontroller, 16-Bit, OTPROM, 8096 CPU, 16MHz, CMOS, CQFP68, CERAMIC, QFP-68 | Intel Corporation | AJ80C196KB vs MQ87C196KC-16 |
S83C196KB16 | Microcontroller, 16-Bit, MROM, 8096 CPU, 16MHz, CMOS, PQFP80, QFP-80 | Intel Corporation | AJ80C196KB vs S83C196KB16 |
TSB80C196KC | Microcontroller, 16-Bit, 8096 CPU, 16MHz, CMOS, PQFP80, SQFP-80 | Intel Corporation | AJ80C196KB vs TSB80C196KC |
N87C196KB16 | Microcontroller, 16-Bit, OTPROM, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | AJ80C196KB vs N87C196KB16 |
TS87C196KC | Microcontroller, 16-Bit, OTPROM, 8096 CPU, 16MHz, CMOS, PQFP80, QFP-80 | Intel Corporation | AJ80C196KB vs TS87C196KC |
TJ87C196KC | Microcontroller, 16-Bit, UVPROM, 8096 CPU, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | AJ80C196KB vs TJ87C196KC |
S80C196KB16 | Microcontroller, 16-Bit, 16MHz, CMOS, PQFP80, QFP-80 | Intel Corporation | AJ80C196KB vs S80C196KB16 |
AN83C196KB | Microcontroller, 16-Bit, MROM, 8096 CPU, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | AJ80C196KB vs AN83C196KB |