Part Details for AJ25HV by Voltronics Corporation
Overview of AJ25HV by Voltronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for AJ25HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674-1042-ND
|
DigiKey | CAP TRIMMER 1-23PF 750V SMD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1308 In Stock |
|
$40.8929 / $54.6500 | Buy Now |
Part Details for AJ25HV
AJ25HV CAD Models
AJ25HV Part Data Attributes:
|
AJ25HV
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AJ25HV
Voltronics Corporation
Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 23pF Max, Horizontal Adjuster, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 23 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated (DC) Voltage (URdc) | 750 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |