Part Details for AJ-146PCG/2 by Amphenol Nexus
Overview of AJ-146PCG/2 by Amphenol Nexus
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJ-146PCG/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-1007-ND
|
DigiKey | CONN JACK MALE 6POS GOLD SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
696 In Stock |
|
$35.7548 / $44.3700 | Buy Now |
DISTI #
ANXAJ-146PCG/2
|
Heilind Electronics | KITTED ITEM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANXAJ-146PCG/2
|
Interstate Connecting Components | KITTED ITEM | 0 |
|
Buy Now | |
|
CDM Electronics | 6 PIN AUDIO JACK PC TAIL Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.1300 / $40.3800 | RFQ |