Part Details for AIUR-12-472K by Abracon Corporation
Overview of AIUR-12-472K by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM022C71A472KE19L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM022C81C472KE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
1812DPS-472KLB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, SMT, RoHS |
Price & Stock for AIUR-12-472K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7217
|
Newark | General Purpose Inductor, 4700Uh, 10%, 1 Element |Abracon AIUR-12-472K RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 484 |
|
$0.5870 / $0.8500 | Buy Now |
|
Onlinecomponents.com | Radial Power Inductor - 4.7 mH - ±10% Tolerance - Unshielded - Wirewound - 70m A - 18 Ohm Max - Vertical Cylinder. RoHS: Compliant |
484 Partner Stock |
|
$0.4474 / $0.7308 | Buy Now |
DISTI #
65735741
|
Verical | Inductor Power Unshielded Drum Core 4700uH 10% 100KHz 30Q-Factor Ferrite 0.07A 18Ohm DCR RDL RoHS: Compliant Min Qty: 123 Package Multiple: 1 | Americas - 484 |
|
$0.4800 / $0.5100 | Buy Now |
DISTI #
AIUR12472K-ABR
|
TME | Inductor: wire Min Qty: 66 | 484 |
|
$0.5675 / $0.6147 | Buy Now |
|
Master Electronics | Radial Power Inductor - 4.7 mH - ±10% Tolerance - Unshielded - Wirewound - 70m A - 18 Ohm Max - Vertical Cylinder. RoHS: Compliant |
484 Partner Stock |
|
$0.4474 / $0.7308 | Buy Now |
Part Details for AIUR-12-472K
AIUR-12-472K CAD Models
AIUR-12-472K Part Data Attributes
|
AIUR-12-472K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIUR-12-472K
Abracon Corporation
General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 18 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 13 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.5 mm | |
Package Length | 7.2 mm | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.07 A | |
Self Resonance Frequency | 0.3 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |