There are no models available for this part yet.
Overview of AIUR-12-470K by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AIUR-12-470K by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK9714
|
Newark | Power Inductors-Leaded Fixed Ind 47Uh 780Ma 280 |Abracon AIUR-12-470K RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 483 |
|
$0.5870 / $0.8500 | Buy Now | |
Onlinecomponents.com | Inductor Power Unshielded Drum Core 47uH 10% 100KHz 30Q-Factor Ferrite 0.78A 0.28Ohm DCR RDL RoHS: Compliant |
483 Partner Stock |
|
$0.4563 / $0.7454 | Buy Now | ||
DISTI #
AIUR12470K-ABR
|
TME | AIUR-12-470K Min Qty: 66 | 483 |
|
$0.6345 / $0.6350 | Buy Now | |
DISTI #
C1S101601056051
|
Chip1Stop | Inductor Leaded | 483 |
|
$0.6690 / $0.6710 | Buy Now | |
Master Electronics | Inductor Power Unshielded Drum Core 47uH 10% 100KHz 30Q-Factor Ferrite 0.78A 0.28Ohm DCR RDL RoHS: Compliant |
483 Partner Stock |
|
$0.4563 / $0.7454 | Buy Now |
CAD Models for AIUR-12-470K by Abracon Corporation
Part Data Attributes for AIUR-12-470K by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
ABRACON
|
Construction
|
Cylindrical
|
Core Material
|
FERRITE
|
DC Resistance
|
0.28 Ω
|
Inductance-Nom (L)
|
47 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
13 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
10.5 mm
|
Package Length
|
7.2 mm
|
Package Style
|
PCB Mount
|
Packing Method
|
Bulk
|
Quality Factor-Min (at L-nom)
|
30
|
Rated Current-Max
|
0.78 A
|
Self Resonance Frequency
|
5 MHz
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
10%
|