Part Details for AIUR-11-181K by Abracon Corporation
Overview of AIUR-11-181K by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AIUR-11-181K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIUR-11-181K
|
Avnet Americas | Ind Power 180uH 10% 10KHz Ferrite 920mA RDL - Boxed Product (Development Kits) (Alt: AIUR-11-181K) RoHS: Compliant Min Qty: 1260 Package Multiple: 420 Container: Box | 0 |
|
RFQ |
Part Details for AIUR-11-181K
AIUR-11-181K CAD Models
AIUR-11-181K Part Data Attributes
|
AIUR-11-181K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIUR-11-181K
Abracon Corporation
IND 180uH 0.8A 300mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |