Part Details for AIUR-09-221K by Abracon Corporation
Overview of AIUR-09-221K by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ221KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ221KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ221KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for AIUR-09-221K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8887
|
Newark | Fixed Ind 220Uh 810Ma 700 Mohm/Bulk Rohs Compliant: Yes |Abracon AIUR-09-221K RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2950 / $0.3230 | Buy Now |
DISTI #
AIUR-09-221K-ND
|
DigiKey | FIXED IND 220UH 810MA 700MOHM TH Min Qty: 1200 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3353 | Buy Now |
DISTI #
AIUR-09-221K
|
Avnet Americas | Ind Power 220uH 10% 100KHz Ferrite 810mA RDL - Bulk (Alt: AIUR-09-221K) RoHS: Compliant Min Qty: 1200 Package Multiple: 240 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2747 / $0.3225 | Buy Now |
DISTI #
815-AIUR-09-221K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 220UH 810MA 700 MOHM RoHS: Compliant | 0 |
|
$0.3110 / $0.7600 | Order Now |
|
Onlinecomponents.com | Fixed Ind 220Uh 810Ma 700 Mohm/Bulk Rohs Compliant: Yes |Abracon AIUR-09-221K RoHS: Compliant | 0 |
|
$0.2733 / $0.3468 | Buy Now |
Part Details for AIUR-09-221K
AIUR-09-221K CAD Models
AIUR-09-221K Part Data Attributes
|
AIUR-09-221K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIUR-09-221K
Abracon Corporation
IND 220uH 0.81A 700mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10 mm | |
Package Length | 6 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.81 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |