-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 27uH 3.3A 48mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270KC-0074CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270KC-1154CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N4S270KC-1088CDI8 | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8863
|
Newark | Fixed Ind 27Uh 3.3A 48 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIUR-08-270K RoHS: Compliant Min Qty: 1215 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3150 | Buy Now |
DISTI #
AIUR-08-270K-ND
|
DigiKey | FIXED IND 27UH 3.3A 48 MOHM TH Min Qty: 1215 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3313 | Buy Now |
DISTI #
AIUR-08-270K
|
Avnet Americas | Ind Power 27uH 10% 2.52MHz Ferrite 900mA RDL Bulk - Bulk (Alt: AIUR-08-270K) RoHS: Compliant Min Qty: 1215 Package Multiple: 405 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2680 / $0.3150 | Buy Now |
DISTI #
815-AIUR-08-270K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 27UH 3.3A 48 MOHM TH RoHS: Compliant | 0 |
|
$0.2960 / $0.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2651 / $0.3570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIUR-08-270K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIUR-08-270K
Abracon Corporation
IND 27uH 3.3A 48mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ABRACON | |
Core Material | FERRITE | |
DC Resistance | 0.048 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |