There are no models available for this part yet.
Overview of AIUR-08-180K by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7180KST48Z-RL | Analog Devices | 48-Lead Low Profile Quad Flat | |
ADV7180KCP32Z-RL | Analog Devices | 10-bit 4x Oversampling SDTV De | |
ADV7180KCP32Z | Analog Devices | 10-bit 4x Oversampling SDTV De |
Price & Stock for AIUR-08-180K by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96W8859
|
Newark | Fixed Ind 18Uh 4A 33 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIUR-08-180K RoHS: Compliant Min Qty: 1215 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3150 | Buy Now | |
DISTI #
AIUR-08-180K-ND
|
DigiKey | FIXED IND 18UH 4A 33 MOHM TH Min Qty: 1215 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3313 | Buy Now | |
DISTI #
AIUR-08-180K
|
Avnet Americas | Ind Power 18uH 10% 2.52KHz Ferrite 4A RDL - Bulk (Alt: AIUR-08-180K) RoHS: Compliant Min Qty: 1215 Package Multiple: 405 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2680 / $0.3150 | Buy Now | |
DISTI #
815-AIUR-08-180K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 18UH 4A 33 MOHM TH RoHS: Compliant | 1210 |
|
$0.3080 / $0.7400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2651 / $0.3570 | Buy Now |
CAD Models for AIUR-08-180K by Abracon Corporation
Part Data Attributes for AIUR-08-180K by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
7 Weeks
|
Core Material
|
FERRITE
|
DC Resistance
|
0.033 Ω
|
Inductance-Nom (L)
|
18 µH
|
Inductor Application
|
DC-DC CONVERTER
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current-Max
|
4 A
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
DUAL IN-LINE
|
Terminal Shape
|
WIRE
|
Test Frequency
|
2.52 MHz
|
Tolerance
|
10%
|