-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 150uH 1.4A 230mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ151KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ151KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8858
|
Newark | Fixed Ind 150Uh 1.4A 230 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIUR-08-151K RoHS: Compliant Min Qty: 1215 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3150 | Buy Now |
DISTI #
AIUR-08-151K-ND
|
DigiKey | FIXED IND 150UH 1.4A 230 MOHM TH Min Qty: 1215 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3313 | Buy Now |
DISTI #
AIUR-08-151K
|
Avnet Americas | Ind Power 150uH 10% 100KHz Ferrite 1.4A RDL - Bulk (Alt: AIUR-08-151K) RoHS: Compliant Min Qty: 1215 Package Multiple: 405 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2680 / $0.3150 | Buy Now |
DISTI #
815-AIUR-08-151K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 150UH 1.4A 230 MOHM TH RoHS: Compliant | 0 |
|
$0.2960 / $0.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2651 / $0.3570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIUR-08-151K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIUR-08-151K
Abracon Corporation
IND 150uH 1.4A 230mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ABRACON | |
Core Material | FERRITE | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |