Part Details for AIUR-06-122K (250 PCS/ BOX) by Abracon Corporation
Overview of AIUR-06-122K (250 PCS/ BOX) by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. | |
1812FS-122KLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-122KLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for AIUR-06-122K (250 PCS/ BOX)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_24433028
|
Arrow Electronics | Inductor Power Unshielded Drum Core 1200uH 10% 10KHz Ferrite 0.8A 1.5Ohm DCR RDL RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1720 | Americas - 14 |
|
$0.2482 / $0.2816 | Buy Now |
DISTI #
C1S101600651406
|
Chip1Stop | Inductor Leaded | 14 |
|
$0.3090 | Buy Now |