-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 100uH 2.1A 108mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ101KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ101KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ101KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5868
|
Newark | Power Inductor, 100Uh, 2.1A, Radial Rohs Compliant: Yes |Abracon AIUR-06-101K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$0.4410 / $0.7280 | Buy Now |
DISTI #
AIUR-06-101K-ND
|
DigiKey | FIXED IND 100UH 2.1A 108 MOHM TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1177 In Stock |
|
$0.4364 / $1.0400 | Buy Now |
DISTI #
AIUR-06-101K
|
Avnet Americas | Power Inductor, Unshielded, 100?H, 2.1A, 10%, Radial, Through Hole, AIUR-06 Series - Bulk (Alt: AIUR-06-101K) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4221 / $0.4800 | Buy Now |
DISTI #
815-AIUR-06-101K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 100UH 2.1A 108 MOHM TH RoHS: Compliant | 4575 |
|
$0.4500 / $0.7300 | Buy Now |
DISTI #
P41:2556_19162651
|
Arrow Electronics | Inductor Power Unshielded Drum Core 100uH 10% 10KHz Ferrite 2.8A 0.108Ohm DCR RDL RoHS: Compliant Min Qty: 238 Package Multiple: 1 Date Code: 2225 | Europe - 238 |
|
$0.3310 | Buy Now |
DISTI #
V99:2348_09146758
|
Arrow Electronics | Inductor Power Unshielded Drum Core 100uH 10% 10KHz Ferrite 2.8A 0.108Ohm DCR RDL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1846 | Americas - 1 |
|
$0.4061 | Buy Now |
|
Future Electronics | AIUR-06 Series 100 uH ±10 % 2.1 A 0.108 Ohm Unshielded Through Hole RF Inductor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 200 Lead time: 22 Weeks Container: Bulk | 50Bulk |
|
$0.4100 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Fixed Ind 100Uh 2.1A 108 Mohm Th - Bulk Rohs Compliant: Yes |Abracon AIUR-06-101K RoHS: Compliant | 0 |
|
$0.4124 / $0.6154 | Buy Now |
|
Quest Components | 176 |
|
$1.0080 / $2.0160 | Buy Now | |
DISTI #
AIUR-06-101K
|
Avnet Abacus | Power Inductor, Unshielded, 100�H, 2.1A, 10%, Radial, Through Hole, AIUR-06 Series (Alt: AIUR-06-101K) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIUR-06-101K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIUR-06-101K
Abracon Corporation
IND 100uH 2.1A 108mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Radial | |
Core Material | FERRITE | |
DC Resistance | 0.108 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 13.5 mm | |
Package Length | 18 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 2.1 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |