-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 47uH 0.9A 130mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8778
|
Newark | Fixed Ind 47Uh 900Ma 130 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIUR-05-470K RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 / $0.2250 | Buy Now |
DISTI #
AIUR-05-470K-ND
|
DigiKey | FIXED IND 47UH 900MA 130 MOHM TH Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2527 | Buy Now |
DISTI #
AIUR-05-470K
|
Avnet Americas | Ind Power 47uH 10% 100KHz 20Q-Factor Ferrite 1.1A RDL - Bulk (Alt: AIUR-05-470K) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1916 / $0.2250 | Buy Now |
DISTI #
815-AIUR-05-470K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 47UH 900MA 130 MOHM TH RoHS: Compliant | 0 |
|
$0.2160 / $0.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1928 / $0.3075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIUR-05-470K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIUR-05-470K
Abracon Corporation
IND 47uH 0.9A 130mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ABRACON | |
Core Material | FERRITE | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.0011 A | |
Self Resonance Frequency | 8.2 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |