-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 330uH 0.2A 4000mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2929SQ-331JEB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 5%, Air-Core, 4129, | |
2929SQ-331JEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 5%, Air-Core, 4129, | |
2929SQ-331JE | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8754
|
Newark | Fixed Ind 330Uh 200Ma 4 Ohm Th/Bulk Rohs Compliant: Yes |Abracon AIUR-04-331J RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 / $0.2250 | Buy Now |
DISTI #
AIUR-04-331J-ND
|
DigiKey | FIXED IND 330UH 200MA 4 OHM TH Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2502 | Buy Now |
DISTI #
AIUR-04-331J
|
Avnet Americas | Ind Power 330uH 5% 796KHz 80Q-Factor Ferrite 200mA RDL - Bulk (Alt: AIUR-04-331J) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1916 / $0.2250 | Buy Now |
DISTI #
815-AIUR-04-331J
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 330UH 200MA 4 OHM TH RoHS: Compliant | 697 |
|
$0.2200 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Fixed Ind 330Uh 200Ma 4 Ohm Th/Bulk Rohs Compliant: Yes |Abracon AIUR-04-331J RoHS: Compliant | 0 |
|
$0.1853 / $0.2885 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIUR-04-331J
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIUR-04-331J
Abracon Corporation
IND 330uH 0.2A 4000mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ABRACON | |
Core Material | FERRITE | |
DC Resistance | 4 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 80 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 2.3 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 KHz | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |