Inductors
AIUR-04-153J
Abracon Corporation
Description: IND 15000uH 0.04A 60000mΩ

Overview of AIUR-04-153J by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
GCM32E5C3A153JX0AL Murata Manufacturing Co Ltd Chip Multilayer Ceramic Capacitors for Automotive
GCM32E5C3A153JX0AK Murata Manufacturing Co Ltd Chip Multilayer Ceramic Capacitors for Automotive
54L153J/C Rochester Electronics LLC 54L153J/C

Price & Stock for AIUR-04-153J by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 96W8744
Newark Fixed Ind 15Mh 40Ma 60 Ohm Th/Bulk Rohs Compliant: Yes |Abracon AIUR-04-153J RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2250
  • 2,500 $0.2060
$0.2060 / $0.2250 Buy Now
DISTI # AIUR-04-153J-ND
DigiKey FIXED IND 15MH 40MA 60 OHM TH Min Qty: 1000 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.2527
$0.2527 Buy Now
DISTI # AIUR-04-153J
Avnet Americas Ind Power 15mH 5% 79.6KHz 100Q-Factor Ferrite 40mA RDL - Bulk (Alt: AIUR-04-153J) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.2250
  • 1,400 $0.2190
  • 2,400 $0.2130
  • 5,000 $0.1973
  • 10,000 $0.1916
$0.1916 / $0.2250 Buy Now
DISTI # 815-AIUR-04-153J
Mouser Electronics Power Inductors - Leaded FIXED IND 15MH 40MA 60 OHM TH RoHS: Compliant 0
  • 1 $0.5300
  • 10 $0.4540
  • 100 $0.3370
  • 1,000 $0.2380
  • 2,600 $0.2330
  • 10,000 $0.2270
  • 25,000 $0.2260
$0.2260 / $0.5300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 200 $0.3075
  • 1,000 $0.2386
  • 2,600 $0.2276
  • 5,000 $0.2105
  • 7,600 $0.2014
  • 25,000 $0.1958
  • 50,000 $0.1928
$0.1928 / $0.3075 Buy Now

CAD Models for AIUR-04-153J by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AIUR-04-153J by Abracon Corporation

AIUR-04-153J
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
7 Weeks
Samacsys Manufacturer
ABRACON
Core Material
FERRITE
DC Resistance
60 Ω
Inductance-Nom (L)
15000 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Quality Factor-Min (at L-nom)
100
Rated Current-Max
0.04 A
Self Resonance Frequency
0.4 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 50 KHz
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.0796 MHz
Tolerance
5%
Want to compare parts?
  1. AIUR-04-153J
    Abracon Corporation
    IND 15000uH 0.04A 60000mΩ
    VS

Related Parts for AIUR-04-153J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AIUR-04-153J by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AIUR-04-153J by Abracon Corporation

Select Manufacturer
Which Manufacturer of AIUR-04-153J would you like to use for your alert(s)?
  • Please alert me when AIUR-04-153J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AIUR-04-153J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AIUR-04-153J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AIUR-04-153J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AIUR-04-153J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AIUR-04-153J by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: