AIUR-03-1R5K
Abracon Corporation
Description: General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core,

Overview of AIUR-03-1R5K by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for AIUR-03-1R5K by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components AIUR-031R5K 3276
  • 1 $2.2500
  • 534 $1.0350
  • 967 $0.9450
$0.9450 / $2.2500 Buy Now

CAD Models for AIUR-03-1R5K by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AIUR-03-1R5K by Abracon Corporation

AIUR-03-1R5K
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Shrink Tube
Core Material
FERRITE
DC Resistance
0.016 Ω
Inductance-Nom (L)
1.5 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.64 mm
Lead Length
5 mm
Lead Spacing
5 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Diameter
8.5 mm
Package Length
11 mm
Package Style
Radial
Quality Factor-Min (at L-nom)
20
Rated Current-Max
0.0085 A
Self Resonance Frequency
130 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
7.96 MHz
Tolerance
10%
Want to compare parts?
  1. AIUR-03-1R5K
    Abracon Corporation
    General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AIUR-03-1R5K by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AIUR-03-1R5K by Abracon Corporation

Select Manufacturer
Which Manufacturer of AIUR-03-1R5K would you like to use for your alert(s)?
  • Please alert me when AIUR-03-1R5K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AIUR-03-1R5K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AIUR-03-1R5K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AIUR-03-1R5K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AIUR-03-1R5K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AIUR-03-1R5K by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: